Conec 16-512360 SnapLock Cable Plug Socket 1.8 m for D-SUB Adapters Cables

MPN
16-512360
Brand
Conec
Order Code
16-0413
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Conec 16-512360 is a robust SnapLock cable plug socket designed for high reliability in D-SUB adapter cable connections. This product, alternatively described as 3451636, ensures secure and stable connections with its SnapLock mechanism, enhancing both mechanical and electrical integrity. It features a length of 1.8 metres, accommodating various configuration needs within confined spaces. Ideal for use in industrial control systems, telecommunications, and data transmission environments, the Conec 16-512360 is engineered to withstand demanding conditions, ensuring consistent performance across a range of applications. Its compatibility with standard D-SUB connectors makes it a versatile choice for engineers seeking dependable connectivity solutions.
Connector 1 D-Sub
Connector 2 Socket
Length 1.8m
Colour Grey
Type SnapLock
Case Material Plastic, metallised
Connection Angle 180°
Content 1
Number of pins 9
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot