Conec 16-003290E D-Sub Housing 50-Pin Plastic Black 90 180° 1Pc

MPN
16-003290E
Brand
Conec
Order Code
16-0399
Country of Origin
Slovak Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Conec 16-003290E is a robust D-sub housing designed with 50 pins, crafted from durable black plastic and available in a singular piece. This general-purpose enclosure incorporates SnapLock technology, offering secure connectivity with an allowance for cable entry at either a 90- or 180-degree orientation. These versatile housings are typically applied in telecommunications equipment, computer peripherals, and industrial automation systems, providing reliable connections in environments where signal integrity and efficient data transmission are critical. The design ensures alignment stability and durability, making it suitable for high-density connections in demanding applications.
Type D-SUB housing
Colour Black
Case Material Plastic
Content 1
Number of pins 50

Reviews

Be the first to submit a review

Trustpilot