Conec 16-003270E D-Sub Housing 25 Pins Plastic Black 90° 180° 1Pc

MPN
16-003270E
Brand
Conec
Order Code
16-0397
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Conec 16-003270E is a versatile general purpose enclosure specifically engineered for housing D-Sub connectors, accommodating 25 pins in a durable plastic construction. This SnapLock design offers secure assembly with its 90-degree and 180-degree cable entry options, providing flexibility for various installation requirements while maintaining a compact profile. The product's robust black plastic exterior ensures resilience against environmental factors, making it suitable for a wide range of applications, including telecommunications, computing, and industrial control systems where reliable electrical connections are essential. The housing's design facilitates straightforward assembly, ensuring compatibility with standard D-Sub connectors and enhancing system integrity in both office and industrial settings.
Type D-SUB housing
Colour Black
Case Material Plastic
Content 1
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot