Conec 16-003250E Snaplock D-Sub Housing 9 Pin Plastic Black 90° 180° 1Pc

MPN
16-003250E
Brand
Conec
Order Code
16-0395
Country of Origin
Slovak Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Conec 16-003250E, 3451644, is to a SnapLock D-Sub housing designed for general-purpose enclosures. This component is constructed from durable black plastic and accommodates a 9-pin configuration, engineered to offer versatile cable entry angles at both 90° and 180°. The SnapLock mechanism ensures secure connections in environments where reliability is crucial, making it suitable for applications in telecommunications, network infrastructure, and industrial automation where robust signal connections are necessary. This housing is commonly used to protect and organise D-sub connections in control panels and other electronic equipment installations.
Type D-SUB housing
Colour Black
Case Material Plastic
Content 1
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot