Conec 16-003220E Snaplock D-Sub Housing 25 Pins Plastic Metallised 90° 180°

MPN
16-003220E
Brand
Conec
Order Code
16-0389
Country of Origin
Slovak Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Conec 16-003220E is a SnapLock D-Sub housing designed for use with connectors featuring 25 pins. This versatile, general-purpose enclosure is fabricated from metallised plastic, offering an improved level of electromagnetic interference shielding while maintaining a lightweight structure. The design accommodates mounting orientations of 90 degrees and 180 degrees, enhancing its adaptability in various configurations. It is particularly suited for applications in telecommunications, data transfer systems, and diagnostic equipment, where reliable and robust housing for D-Sub connectors is essential. Its metallised finish provides both durability and protection in environments requiring consistent electrical performance.
Type D-SUB housing
Case Material Plastic, metallised
Content 1
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot