Conec 15-000613 D-SUB Connector Socket with Solder Cup IP67 Number of Pins 9

MPN
15-000613
Brand
Conec
EAN-13
2050001020390
Order Code
49-5968
Country of Origin
Dominica
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

This 9-Pin D-SUB Connector Socket with Solder Cup from Conec has been designed with a 4-40 UNC threaded insert, including hexlocking screws and is suitable for wire size AWG 20. Manufactured with a one-piece, zinc die-cast nickel plated shell and IP67 protection for harsh environments, waterproof up to 1.45 PSI.


  • IP67 protection
  • Solder cup
  • Straight socket
  • Shell size 1
  • Quality class 3
  • Precision machined contacts - gold finish
  • Manufacturer's part 15-000613
Type Female
Plug / Socket Socket
Mounting Type D-sub
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
IP Rating IP67
No. of Rows 2
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot