Conec 15-000593 D-SUB Connector Plug with Solder Cup IP67 Number of Pins 25

MPN
15-000593
Brand
Conec
Order Code
49-5962

Discontinued


This 25-Pin D-SUB Connector Plug with Solder Cup from Conec has been designed with a 4-40 UNC threaded insert, including hexlocking screws and is suitable for wire size AWG 20. Manufactured with a one-piece, zinc die-cast nickel plated shell and IP67 protection for harsh environments, waterproof up to 1.45 PSI.


  • IP67 protection
  • Solder cup
  • Straight plug
  • Shell size 3
  • Quality class 3
  • Precision machined contacts - gold finish
  • Manufacturer's part 15-000593
Type Male
Mounting Type D-sub
No. of Ways 25
No. of Rows 2
Orientation Straight

Trustpilot