Conec 15-000120 IP67 D-SUB Protective Plug Cover Number of Pins 15

MPN
15-000120
Brand
Conec
EAN-13
2050001020604
Order Code
49-5974
Qty Unit Price (Ex VAT)
1+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

This 15-Pin D-Sub Protective Plug Cover IP67 from Conec is a water resistant, shielded cap designed for a plug connector. Manufactured with brass tin plated housing, M3 stainless steel knurled jack screws and lanyard.


  • Stainless steel
  • Protection against EMI/RFI
  • Manufacturer's part 15-000120
Type Protective cap
Plug / Socket Plug
Mounting Type BackShell Mounting
Connection Angle 180°
Plating Material Tin
Colour Silver

Reviews

Be the first to submit a review

Trustpilot