Conec 132J20049X Coaxial Connector Receptacle Gold on Nickel

MPN
132J20049X
Brand
Conec
EAN-13
2050001876652
Order Code
11-6338
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The Conec 132J20049X is a coaxial connector receptacle featuring a gold-on-nickel finish, ensuring durability and conductivity. Manufactured by Conec, it is designed for secure and efficient signal transmission. This connector is typically used in telecommunications and electronic equipment, where reliable connections are essential.
Type Coaxial connector (receptacle)
Case Material Gold on nickel
Contact Material Gold on nickel
Impedance 50Ω
Mating cycles 500
Misc Attribute 2 Pin

Reviews

Be the first to submit a review

Trustpilot