Conec 132A10029X Socket Pin Awg 14-12 Copper Alloy 20 A D-Sub Contacts

MPN
132A10029X
Brand
Conec
EAN-13
2050011936186
Order Code
16-0383
Country of Origin
Czech Republic
View Full Product Range (4)

Discontinued


Conec 132A10029X Socket Pin is an exemplary component designed for robust electrical connectivity in demanding applications. Featuring a copper alloy construction, it is specifically built to accommodate wire sizes between 14 and 12 AWG while supporting a current capacity of up to 20 amperes. These circular contacts are well-suited for use in D-sub connectors, providing reliable performance in data and signal transmission tasks. Typical engineering applications for the Conec 132A10029X include use in aerospace, industrial control systems, and telecommunications, where durable and high-quality electrical interconnects are crucial. Its precision engineering ensures longevity and consistency in environments requiring dependable electrical contacts.
Type Socket pin
Wire Gauge (AWG) 14 - 12
Contact Finish Tin
AWG (min.) 14
AWG max. 12
Connection Soldering
Contact Material Copper alloy
Contact surface Gold on nickel
Content 1
IP Rating IP20
Mating cycles 50
Nominal Current 20A
Product Type Socket pin

Trustpilot