Conec 131J20049X Coaxial Connector Pin Gold on Nickel 1 pc

MPN
131J20049X
Brand
Conec
EAN-13
2050001876669
Order Code
11-6333
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Conec 131J20049X Coaxial Connector (Pin) features a gold-on-nickel finish, ensuring robust durability and excellent conductivity. Manufactured by Conec, it is ideal for high-frequency signals in communications and electronic equipment. This connector is often used in professional audio-visual systems, broadcast connections, and telecommunications infrastructure.
Type Coaxial connector (pin)
Case Material Gold on nickel
Contact Material Gold on nickel
Impedance 50Ω
Mating cycles 500
Misc Attribute 2 Pin

Reviews

Be the first to submit a review

Trustpilot