Conec 131C11049X Connector Pin Copper Alloy Awg 10-8 40 A 1Pc D-Sub Contacts

MPN
131C11049X
Brand
Conec
EAN-13
2050011936193
Order Code
16-0369
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Conec 131C11049X connector pin is a circular contact designed for reliable electrical connections in demanding applications. This component features a robust copper alloy construction, suitable for use with American Wire Gauge (AWG) sizes ranging from 10 to 8, ensuring optimal conductivity and mechanical strength. The connector pin is rated for a current capacity of up to 40 amperes, making it ideal for high-power electronic systems where secure, stable connections are critical. Commonly employed in aerospace, telecommunications, and industrial automation sectors, the product is valued for its durability and electrical performance. Its versatile design accommodates various D-Sub style connectors, enhancing compatibility across different configurations.
Type Connector pin
Wire Gauge (AWG) 10 - 8
AWG (min.) 10
AWG max. 8
Connection Crimp
Contact Material Copper alloy
Contact surface Gold on nickel
Content 1
IP Rating IP20
Mating Cycles 500
Nominal Current 40A
Product Type Connector pin

Reviews

Be the first to submit a review

Trustpilot