Conec 131C10029X contact Pins For High Current Plug Gold Plated 12-14 AWG

MPN
131C10029X
Brand
Conec
EAN-13
2050000455223
Order Code
49-5682

Discontinued


This D-Sub Contact from Conec is for a high current plug and has been manufactured with copper alloy plus a gold plated mating side. Equipped with a solder cup terminal, 40A current rating and 12-14 wire gauge (AWG).


  • Solder cup
  • Quality class 1 (500 mating cycles)
  • Precision machined contacts
  • Manufacturer's part 131C10029X
Type High voltage connector (pin)
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Connection Angle n/a
Plating Material Gold plated
Maximum Wire Size AWG 12

Trustpilot