Conec 131C10019X contact Pins For High Current Plug Gold Plated 16-20 AWG

MPN
131C10019X
Brand
Conec
EAN-13
2050000455216
Order Code
49-5681
Country of Origin
Germany

Discontinued


This D-Sub Contact from Conec is for a high current plug and has been manufactured with copper alloy plus a gold plated mating side. Equipped with a solder cup terminal, 40A current rating and 16-20 wire gauge (AWG).


  • Solder cup
  • Quality class 1 (500 mating cycles)
  • Precision machined contacts
  • Manufacturer's part 131C10019X
Type Male
Plug / Socket Plug
Mounting Type Solder
Mounting Direction Straight Contact
Connection Angle n/a
Plating Material Gold plated
Maximum Wire Size AWG 16

Trustpilot