Conec 102E10089X Female Connector DIN 41617 31 Pins Silver Plated PCB Mount

Conec 102E10089X Female Connector DIN 41617 31 Pins Silver Plated PCB Mount

MPN
102E10089X
Brand
Conec
EAN-13
2050000454776
Order Code
49-5693

Discontinued


This 31-Pin Female Connector DIN 41617 from Conec is a silver plated standard connector equipped with solder lugs for excellent electrical connection. Manufactured with a 2.5mm grid pitch, 4A maximum working current, 250V working voltage, -55°C to +125°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 31 pins
  • Silver plated
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 102E10089X
Type Edge connector (sockets)
Mounting Type Board Mount
Colour Grey
Maximum Temperature +125°C
Min. temperature -65°C
Number of pins 31

Trustpilot