Conec 102E10039X Female Connector DIN 41617 31 Pins Silver Plated Solder Lug

Conec 102E10039X Female Connector DIN 41617 31 Pins Silver Plated Solder Lug

MPN
102E10039X
Brand
Conec
Order Code
49-5691

Discontinued


This 31-Pin Female Connector DIN 41617 from Conec is a silver plated standard connector equipped with solder lugs for excellent electrical connection. Manufactured with a 2.5mm grid pitch, 4A maximum working current, 250V working voltage, -55°C to +125°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 31 pins
  • Silver plated
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 102E10039X

Trustpilot