Easter Opening Hours and Delivery Dates here
Conec 102E10019X Female Connector DIN 41617 13 Pins Silver Plated Solder Lug

Conec 102E10019X Female Connector DIN 41617 13 Pins Silver Plated Solder Lug

Order Code:

49-5690

Brand: Conec MPN: 102E10019X

Discontinued


This 13-Pin Female Connector DIN 41617 from Conec is a silver plated connector equipped with solder lugs for excellent electrical connection. Manufactured with a 2.5mm grid pitch, 4A maximum working current, 250V working voltage, -55°C to +125°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 13 pins
  • Silver plated
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 102E10019X

Trustpilot