Conec 102B10089X Female Connector DIN 41617 31 Pins Class 2 PCB Mount

MPN
102B10089X
Brand
Conec
EAN-13
2050000454714
Order Code
49-5689
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

This 31-Pin Female Connector DIN 41617 from Conec is a Class 2 quality connector equipped with solder pins for excellent electrical connection. Manufactured with a 2.5mm grid pitch, 4A maximum working current, 250V working voltage, -55°C to +125°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 31 pins
  • Class 2
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 102B10089X
Mounting Type Board Mount

Reviews

Be the first to submit a review

Trustpilot