Conec 102A10089X Female Connector DIN 41617 31 Pins Class 3 PCB Mount

MPN
102A10089X
Brand
Conec
EAN-13
2050000454660
Order Code
49-5687
Country of Origin
Germany

Discontinued


This 31-Pin Female Connector DIN 41617 from Conec is a Class 3 quality connector equipped with solder pins for excellent electrical connection. Manufactured with a 2.5mm grid pitch, 2A maximum working current, 250V working voltage, -25°C to +85°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 31 pins
  • Class 3
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 102A10089X
Type Edge connector (sockets)
Mounting Type Board Mount
Colour Grey
Maximum Temperature +85°C
Min. temperature -25°C
Number of pins 31

Trustpilot