Conec 101A10079X Male Connector DIN 41617 13 Pins Angled Class 3 PCB Mount

MPN
101A10079X
Brand
Conec
Order Code
49-5695

Discontinued


This 13-Pin Male Connector DIN 41617 from Conec is a Class 3 quality connector equipped with angled solder pins for excellent electrical connection. Manufactured with a 2.5mm grid pitch, 2A maximum working current, 250V working voltage, -25°C to +85°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 13 pins
  • Male connector
  • Class 3
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 101A10079X

Trustpilot