Concentrated Red Antifreeze O.A.T. 1 litre

Silverhook Brand: Silverhook

Silverhook Concentrated Red Antifreeze and Summer Coolant provides all year round protection for up to 5 years. It is suitable for all types of engines, including aluminium.

Featuring Organic Acid Technology (O.A.T.), the antifreeze prevents rust and corrosion and will also cool the engine.

Freeze Protection: -36°C at 50% dilution.
Summer protection: 130°C at 15 PSI and 50% dilution.

Passes BS6580:2010.

Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Type
Silverhook SHAR1 Concentrated Red Antifreeze O.A.T. 1 litre
Silverhook SHAR1 Concentrated Red Antifreeze O.A.T. 1 litre
Extended range
Order code: 97-1601
MPN: SHAR1

Available to back orderPlease contact us for lead time
1+ £4.63
Price per unit Ex VAT
Antifreeze
Silverhook SHAR4 Concentrated Red Antifreeze O.A.T. 4.5 litre
Silverhook SHAR4 Concentrated Red Antifreeze O.A.T. 4.5 litre
Standard range
Order code: 97-1602
MPN: SHAR4

Despatched within 2 working days - 5 in stock
1+ £18.72
Price per unit Ex VAT
Antifreeze

Trustpilot