Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Comus PRC-SP-009 C/O Vane Proximity Switch

Order Code:  

78-4032

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: PRC-SP-009 Copy to clipboard
 Report an error

Discontinued

This 175V AC 0.4A vane proximity sensor can detect the presence of ferrous metals, making it ideal for use in position and limit sensing, production line sensing, safety guard switching,conveyor part counting, etc.


  • Changeover contact form
  • 1m of attached cable
Sensing Range 3mm
Switching Voltage AC 175V
Switching Voltage DC N/A
Switching Current 400mA
Output Configuration CO
Contact Rating 0.5A

Reviews


Be the first to submit a review