Comus PM4969 Large Floor Pressure Pad 720 x 560 mm

MPN
PM4969
Brand
Comus
Order Code
78-4072
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.73
5+ £11.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 14 days

A large floor pressure pad that, when actuated, generates a switched output. Suitable applications include alarm systems, automatic door operation, patient bed monitoring, seat occupancy detection, etc.


  • Operating pressure 25kg over 50mm²
  • Mat material seam welded PVC
  • 150mm of 0.22mm² Black PVC insulated wire
  • Dimensions 720 x 560 x 3mm
Type Pressure mat sensor
Power Source Accessory N/A
Dimension 720 x 560 x 3mm
Dimensions 720 x 560 x 3mm

Questions

*Question functionality currently disabled
Question by: Product code: 78-4072

Q. we are trying to replace an existing pressure mat that has broken. It was a wireless one operated by a small battery which sent a signal to a chime / alarm box. would this mat be suitable ?

A. Hi Nikki, thank you for your question. Dependent on size, this may be suitable. This Comus large floor pressure pad does have 4 wires for connection, please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot