Comus PM156 Large Pressure Pad Alarm Switch 29x15in

MPN
PM156
Brand
Comus
Order Code
78-4071

Discontinued


A large pressure sensitive mat that generates a switched output when actuated. Suitable applications include alarm systems, automatic door operation, patient bed monitoring, seat occupancy detection, etc.


  • Operating pressure 25kg over 50mm²
  • Mat material seam welded PVC
  • 150mm of 0.22mm² Black PVC insulated wire
  • Dimensions 720 x 390 x 3mm
Type Pressure mat sensor
Dimension 720 x 390 x 3mm
Dimensions 720 x 390 x 3mm

Questions

*Question functionality currently disabled
Question by: Product code: 78-4071

Q. Hello, Will current flow when there is pressure on it, or when there is not please?

A. Hi Peter, thank you for your question. This has a normally open circuit when no pressure is applied and will have a closed circuit when pressure is applied, the maximum current draw is 0.25 amps.


Trustpilot