Comus G3PB005 4 Button Microswitch White Panic Button

MPN
G3PB005
Brand
Comus
Order Code
78-4058
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.44 £49.96
5+ £41.46 £40.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This panic button has two pairs of buttons to help in providing protection against outside attack. The buttons on the top of the unit activate Alarm A and the pair of buttons on the side activate Alarm B. There are jumper links to select the appropriate resistor combination for various alarm panels. The unit has a tactile tamper switch which will trigger if the front cover is removed or if the unit is forcibly removed.


  • Easily resettable with key
  • 4-button operation with timer
  • LED Status indicator
  • Low-power warning light
  • Slim design
  • Selectable resistors
  • Multiple cable entry points
  • Security grade 3 to BS EN 50131
  • Dimensions 80 x 62 x 28mm
Type 4-Button panic switch

Reviews

Be the first to submit a review

Trustpilot