Comus CP57SWG Like Glass Waterproof Emergency Door Release Point

MPN
CP57SWG
Brand
Comus
Order Code
78-4091
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £91.41
5+ £73.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 18/07/2026

This surface mounting green emergency door release point has a waterproof housing and a glass-like resettable plate insert.


  • Single pole
  • Easy glass resetting
  • Supplied with dual keys that reset and open front cover
  • Cable entry hole 15mm
  • Slotted mounting hole for easy alignment
  • Dimensions 130 x 125 x 60mm
Type Emergency door release
Power Source Accessory N/A
Dimension 130 x 125 x 60mm
Dimensions 130 x 125 x 60mm

Reviews

Be the first to submit a review

Trustpilot