Comus CEA403/BK Large SMD Grade 2 Armoured NO Proximity Switch Set

MPN
CEA403/BK
Brand
Comus
Order Code
78-4049
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.05
5+ £18.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

A security grade 2, flush mounting proximity reed switch in an aluminium housing, complemented by a flush mounting magnet and a mounting bracket. Suitable for alarm systems, appliance switching, production automation, safety door guards, etc.


  • 30mm Operating distance
  • Normally open type
  • Supervisory loop
  • 750mm Cable with 500mm armouring
  • Security grade 2 to BS EN 50131- 1
Type Proximity switch and magnet
Power Source Accessory N/A

Reviews

Be the first to submit a review

Trustpilot