Comus CEA203 Small SMD Grade 2 Armoured NO Proximity Switch and Magnet

MPN
CEA203
Brand
Comus
Order Code
78-4046
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.70
5+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A security grade 2, flush mounting proximity reed switch in an aluminium housing, complemented by a flush mounting magnet. Suitable for alarm systems, appliance switching, production automation, safety door guards, etc.


  • 15mm Operating distance
  • Normally open type
  • Supervisory loop
  • 1000mm Cable with 500mm armouring
  • Security grade 2 to BS EN 50131- 1
Type Proximity swtich and magnet
Power Source Accessory N/A

Reviews

Be the first to submit a review

Trustpilot