Compulocks TMR01B Compulocks VESA Rail Mount Black

MPN
TMR01B
Brand
Compulocks
EAN-13
819472023857
Order Code
72-6622
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Magnetix Rail Mount brings a new category of mounting options into use for iPad and Tablets – rails, poles and tubes up to 1.5”Ø.

Thanks to a unique customer-oriented design, Magnetix enables users to lift and hold the tablet, while it is secured to its base with a cable-lock. This provides a comfortable and elegant way for businesses to easily interact and enable registration, telepresence, entertainment and many other self-services. When on the VESA Rail Mount, the screen can flip and swivel for ease of use.

The extra mobility of the Tablet enhances ADA (Americans with Disabilities Act) compliance, as it enables anyone to lift the Tablet and hold it by hand or change its viewing angle.
  • Mount to rails 12.7mm (.5”) Ø to 38 mm (1.5”) Ø
  • 34 Ø screen tilt - 125 Ø screen pan
  • Cable Lock compatible
  • Innovative universal solution compatible with any tablet
  • Designed for mPOS, assisted shopping, self-service kiosks, etc
  • Enhance ADA compliance
  • Easily switch between portrait and landscape modes
  • Secured and easy to install
  • Suitable for display and hand-held
  • Dual head Cable Lock (optional add-on)

Reviews

Be the first to submit a review

Trustpilot