Compulocks MCRSTDEXWSMP01W IT mount universal plate & Medical Rolling Cart

MPN
MCRSTDEXWSMP01W
Brand
Compulocks
Order Code
72-5741
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £753.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Universal IT Mount VESA

This VESA plate can mount on any of our products and allow safe secure mounting of any product – both a tablet and a laptop.

The IT Mount is a game-changing universal plate that enables you to mount any device – laptop, tablet, and iPad of any size onto any surface. It is designed to securely deploy devices in multiple configurations - on a floor/podium stand, counter stand, or on a wall arm. It is a revolutionary laptop stand that elevates any work environment across industries.

With a 1*1 VESA pattern and powerful VHB sticker pads, it allows you to secure any device, without fear of it falling or being stolen.

The IT-mount can be repurposed and used again on other displays, using a new set of stickers pads, creating an eco-system across our wide range of VESA compatible arms, mounts, stands, and mobile solutions.

The functionality of the laptop with keyboard makes it a highly valuable tool in many working environments and front-facing customer services including hotels, restaurants, schools and colleges, tradeshows, and hospitals.

The Rise Freedom Extended is a full-featured Rolling Kiosk with a dual articulating arm that provides 12” of extension, and is great for bedside applications among others. The versatile 75x75 and 1x1 mm VESA mount compatibility can host any monitor or tablet enclosure up to 15” screen size.

The sleek rolling Rise Freedom Extended is a specialized product; with the appropriate accessories it gives you the ability to pair a tablet and keyboard, or even a small PC, keyboard, mouse and 15” monitor on a highly mobile and sturdy kiosk. The adjustable metal pole is the core of this product offering full cable management; it allows you to change the height of this workstation on the fly and lets users sit or stand for a healthier way to work. This kiosk also features four non-marring locking grey casters, and a lock slot for a cable lock to keep the kiosk where you park it.

Create your own mobile workstation to suit your workflow with the additional accessories including a keyboard shelf with handles, a basket, a secure utility box with cord management cleat, and a pass-through battery pack.

This versatile rolling work station is perfect for integrating and deploying tablets/screens into a variety of mobile-connected environments:
- Hospital and clinic medical cart/workstation
- Warehouse or retail work station, easily keep tabs on inventory and provide in-store customer service
- Visitor registrations and check-in for hospitality, tradeshow and events
- Freestanding mobile point of sale terminal for busy shopping events and holidays
- Temporary office work station for crowded offices or alternative to the traditional desk
- Mobile podium for lectures, religious service, musical performances, and conferences

Minimum/Maximum Rise Freedom Extended Height Range:
Min Height: 45.5” / 116 cm
Max Height: 62.5” / 159 cm

Rise Freedom Extended base model Includes:
* Locking Caster Wheels Base
* Adjustable Height pole
* Two 6" extension arms (12 inch total reach)
* 1x1mm / 75x75mm VESA Mount

The Rise Freedom Extended has these options (not included):
- Lockable Utility Box w/ Cord Management Cleat
- Basket
- Keyboard shelf
- Battery Pack 1, mAh (pass through power)
- 6ft 1 pin (lightning) iPad charg
  • 75x75mm & 1x1 mm VESA Mount Compatibility
  • Maximum monitor size/weight: 15” (38.1 mm) / 5 lbs. (2.27 kg)
  • VESA plate tilts up 9° & down 9°
  • Pan Monitor Arm for the Perfect Viewing Angle
  • Two articulating 6” arms provide 12” of Extension
  • Adjusts to True Sitting and Standing Height
  • Locking casters keep the wheeled stand in an anchored position
  • Smooth powder-coated surfaces stand up to commercial cleaning
  • Through Pole Cable Management

Reviews

Be the first to submit a review

Trustpilot