Compulocks CL12CUTHBB Universal Security Tablet Holder

MPN
CL12CUTHBB
Brand
Compulocks
EAN-13
857083006166
Order Code
71-2416
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Universal Tablet Security Holder - Universal Tablet Security Stand - Secures all Tablets!

Perfect as a iPad Air 2 Security Lock, iPad Mini 3 Security Lock - iPad Pro Security Lock

With the growth of the tablet computing market the demand for Maclocks to produce a tablet security stand has been met. The new Tablet Security Stand is compatible with all the leading tablets (7 inches or more) from the top brands.

The new Tablet Security Stand's compatibility makes it the ideal fit for any display setting whether it's a retail store, corporate office, school lab, VIP lounge or even as an addition to your personal home entertainment system.

Setup is quick and easy, after choosing from the two adhesive options (in the drop down box bellow): 3M™ VHB™ Bonding Tape or Super Glue. The tape option allows the plate to be removed (with the right amount of strength) and offers a perfect balance between security and aesthetics and won’t damage the device or leave behind any residue. The Super Glue option is a more permanent solution and will be extremely difficult to be removed once set.

Now that the security plate (measuring at 2x2in / 5x5cm with a built in security slot) is secured to your device you can set it in the Tablet Security Stand.

The simplified design still has its unique features that distinguish it from the cluttered pack of tablet stands on the market. Positioned at a 45 degree angle for optimal viewing with an open back design to fit the locking point and security cable. The stand has a patented balance stabilizer that serves as a cable trap to keep your cords in order and from being stolen.

Made of high grade aluminum construction with a sleek black finish that compliments your device's design and style. Lightweight, but still extremely durable so the metal won't bend or warp and can withstand any attempt to pry from its moorings.

Reviews

Be the first to submit a review

Trustpilot