Bring flexibility to your business and procedures with this unique Tablet and iPad display and security solution. Magnetix is an all-in-one universal solution that works with all iPads and Tablet brands and sizes, and enables you to display, secure, and hold the tablet by hand.
Thanks to a unique customer-oriented design, the Magnetix allows you to lift and hold the tablet, while it is secured to its base with a cable lock. This provides a comfortable and elegant way to easily interact with customers and perform tasks including reading and signing papers, registration, and many other self-service actions without the concern of theft.
The Magnetix Wall Mount kit consists of a 1mm VESA compatible mounting bracket with Lock Slot that can be fixed to any flat surface and a corresponding 1mm VESA Magnetix Mount. The included Cable Lock provides the necessary security when connected to the tablet, and the Wall Mount acts as an elegant and efficient way to display the tablet. The kit also includes the Adhesive Plate with Lock Slot that is fixed on any tablet or iPad and docks to the Magnets. This offers an easy way to lift the tablet and dock it back to place on the magnetic mount.
This extra mobility of the tablet enhances ADA (Americans with Disabilities Act) compliance, as it enables anyone to lift the tablet and hold it by hand or change its viewing angle.
- The Magnetix mount fits all iPads;
- Samsung Galaxy Tab A and S models;
- Microsoft Surface Pro and Go tablets.
Magnetix is also compatible with- Amazon Fire 8 and Amazon Fire 1 (HD) tablets and other Amazon Fire models
- Acer tablets
- Asus tablets
- Huawei tablets
- Lenovo tablets
- Xiaomi Pads
- and other tablet brands and models
- Innovative universal solution compatible with any tablet
- Designed for mPOS, assisted shopping, self-service kiosks, etc
- Enhance ADA compliance
- Easily switch between portrait and landscape modes
- Secured and easy to install
- Suitable for display and hand-held
- Dual head Cable Lock (optional add-on)