Compulocks 827B211SENB Space Swing iPad Enclosure Stand

Compulocks 827B211SENB Space Swing iPad Enclosure Stand

MPN
827B211SENB
Brand
Compulocks
EAN-13
819472022331
Order Code
72-1358
Country of Origin
France

Discontinued by Manufacturer


The Space iPad Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs. Included is a removable home button cover to restrict access to the main button. As with all our iPad lock and tablet lock devices, the tablet can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.

Our Swing Arm stand can be mounted on any flat surface, counter-top or to a wall for use as a secure interactive display or kiosk. It is our most versatile mount allowing you to have horizontal or vertical swing with screen tilt and orientation mode rotation. The arm extends out to 1.75 inches off the wall and with its two joints it is great for corners, under cabinets or when counter space is limited.
  • Compatible Versions: iPad Mini, iPad, iPad Pro
  • High Grade Aluminum Enclosure
  • iPad Adapter Kits for Multi-Generation iPad Compatibility
  • Continuous Charging While Mounted
  • Quick Lock and Unlock Keyed Lock
  • Tilt, Pan, and Swing for Multiple Display Angles
  • Rotate Between Orientation Modes
  • Compatible with our Security Cable Lock

Trustpilot