Compulocks 201MGLVHBMM01 Compulocks Universal Tablet Magnetic Glass Mount Black

MPN
201MGLVHBMM01
Brand
Compulocks
EAN-13
819472024632
Order Code
72-2891
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 30/10/2026

Bring flexibility to your business and procedures with this unique Tablet and iPad display and security solution. Magnetix is an all-in-one universal solution that works with all iPads and Tablet brands and sizes, and enables you to display, secure, and hold the tablet by hand.

Thanks to a unique customer-oriented design, the Magnetix allows you to lift and hold the tablet, while it is secured to its base with a cable lock. This provides a comfortable and elegant way to easily interact with customers and perform tasks including reading and signing papers, registration, and many other self-service actions without the concern of theft.

The Magnetix Wall Mount kit consists of a 1mm VESA compatible mounting bracket with Lock Slot that can be fixed to any flat surface and a corresponding 1mm VESA Magnetix Mount. The included Cable Lock provides the necessary security when connected to the tablet, and the Wall Mount acts as an elegant and efficient way to display the tablet. The kit also includes the Adhesive Plate with Lock Slot that is fixed on any tablet or iPad and docks to the Magnets. This offers an easy way to lift the tablet and dock it back to place on the magnetic mount.

This extra mobility of the tablet enhances ADA (Americans with Disabilities Act) compliance, as it enables anyone to lift the tablet and hold it by hand or change its viewing angle.
  • Recommended coiled cable lock
  • T-bar lock slot
  • Optional Security Edge Case
  • Universal tablet wall mount
  • 1x1 VESA mount
  • Cable management
  • Easily switch between portrait and landscape modes

Reviews

Be the first to submit a review

Trustpilot