Compulocks 201M Compulocks VESA Wall Mount Bracket with Security Slot Black

MPN
201M
Brand
Compulocks
EAN-13
819472023147
Order Code
72-2337
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Bring flexibility to your business and checkout process with this unique tablet display and security solution. Magnetix is an all-in-one universal solution that works with all tablets and iPads brands and sizes, and enables you to display, secure, and hold the tablet by hand.

Thanks to a unique customer-oriented design, the Magnetix enables to lift and hold the tablet, while it is secured to its base with a cable-lock. This provides a comfortable and elegant way for businesses to easily interact with their customer, and enable them to read and sign papers, register, and perform many other self-services without the concern of stealth attempts.

The Magnetix Wall Mount kit consists of a 1mm VESA magnetic plate that offers an easy way to lift the tablet and dock it back to place, and a cable lock slot. The included cable-lock provides the necessary security, and the Wall Mount acts as an elegant and efficient way to display the tablet. The kit also includes an adhesive plate that is fixed on any tablet or iPad and attaches to the Magnets.

This extra mobility of the tablet enhances ADA (Americans with Disabilities Act) compliance, as it enables anyone to lift the tablet and hold it by hand or change its viewing angle.
  • Innovative universal solution compatible with any tablet
  • Designed for mPOS, assisted shopping, self-service kiosks, etc
  • Enhance ADA compliance
  • Easily switch between portrait and landscape modes
  • Secured and easy to install
  • Suitable for display and hand-held
  • Dual head Cable Lock (optional add-on)

Reviews

Be the first to submit a review

Trustpilot