Compulocks 199BSLDDCKB SlideDock Security Universal EMV and Smartphone Stand

MPN
199BSLDDCKB
Brand
Compulocks
EAN-13
857083006432
Order Code
73-1656
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The clean looking SlideDock is a versatile product that can provide you with a simple clean way to securely display your EMV reader or Smartphone POS.
The SlideDock is a two-part system, the first being an adhesive plate that connects to the back of the device. The second is an angled swivel stand, with a quick lock base for a secure “Grab & Go” solution.

Once the connecting plate has set on the back of the device you slide it on the SlideDock stand. The first measure of security is an integrated keyed cylinder lock that latches the device in to place. The second is securing the stand itself, with adhesive or screw-on base, to the table surface or wall.

Features:
- Quick-Connect Plate attaches to device with industrial strength adhesive
- Optional Included Rotation Plate on bottom for full user interaction
- SlideDock stand can be securely counter/wall mounted with screws / 3M VHB
- Complete cable management
- Simple, stylish, and secure design for any small device or Smartphone

Reviews

Be the first to submit a review

Trustpilot