Compulocks 140W830IPMSW iPad Mini 8.3" (6th-7th gen), "Space" Enclosure

MPN
140W830IPMSW
Brand
Compulocks
EAN-13
819472025981
Order Code
72-5903
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £376.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Brandable VESA Mount Security Floor Stand - Tiltable Display Floor Stand

*At this time we don't offer any printing services, however, we provide a manual with graphic panel specifications and you can get it printed at almost any print shop.*

*If using the lighting kit: An opaque or translucent customizable panel, such as polycarbonate, must be used for the lighting to be visible (this panel is not provided)*

Brandable Floor Stand is an enclosure stand with space allowing you to put a custom message or branded panel making it a great display solution for stand-alone environments.

Full Graphic Panel Specifications:
Width: 6.” / 16mm
Height: 36.61” / 93mm

Graphic Panel Printing Specifications:
Width: 5.9” / 15mm Max
Height: 33.7” / 84mm Max

Graphics panel thickness: .2in±5% max / 5mm ±5% max
  • Simple installation (one solid metal structure)
  • Screen can be set in landscape or portrait mode
  • Full tilt screen
  • Wire management through stand
  • 2mm thick polypropylene graphic panel included
  • Optional lighting kit
  • Bigger base add-on for larger screens
  • Slot for easy panel removal/replacement
  • The central panel is supplied blank. We provide the graphic panel specifications and you can get it printed at almost any print shop.*

Reviews

Be the first to submit a review

Trustpilot