Compulocks 140W209IPDSW BrandMe Floor stand + iPad 10.9", 10th Gen,

MPN
140W209IPDSW
Brand
Compulocks
EAN-13
819472025974
Order Code
72-2739
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £375.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Space iPad Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs. As with all our iPad lock and tablet lock devices, the tablet can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.

Our BrandMe stand allows you to utilize a panel for branding, call to action or custom design to bring attention to your interactive display or kiosk. The tilting mount allows the iPad enclosure to be set in either portrait or landscape mode and the stand base offers additional security features, securing the power source and bolting the unit to the floor.

Space BrandMe Floor Stand Includes:
- Lockable high-grade aluminum enclosure
- BrandMe Floor stand with Tilting display mount
- 2 keys

Graphic Panel Specifications:
- Width: 6.” / 15.24cm
- Height: 34.75” / 88.26cm
- Max Graphics / Artwork Width: 5.”- 5.25” / 12.7cm - 13.34cm
  • Simple installation (one solid metal structure)
  • Screen can be set in landscape or portrait mode
  • Full tilt screen
  • Wire management through stand
  • Graphic panel included (no printing services provided)
  • Optional lighting kit
  • Bigger base add-on for larger screens
  • Slot for easy panel removal/replacement

Reviews

Be the first to submit a review

Trustpilot