Compulocks 109IPDSB Space iPad Air 10.9-inch Security Display Enclosure - Black

Compulocks 109IPDSB Space iPad Air 10.9-inch Security Display Enclosure - Black

MPN
109IPDSB
Brand
Compulocks
EAN-13
819472023260
Order Code
72-7494
Country of Origin
France

Discontinued by Manufacturer


The Space iPad Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs.
As with all our iPad lock and tablet lock devices, the tablet can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.

Mount this enclosure flush to the wall or surface via the standard VESA pattern or pair it with one of stands for additional kiosk experiences.

iPad Space Enclosure Includes:
* Lockable High Grade Aluminum Enclosure
* VESA Mount Pattern on Back of Enclosure
* 2 Enclosure Keys
  • High Grade Aluminum Enclosure
  • Continuous Charging While Mounted
  • Quick Lock and Unlock Keyed Lock
  • 1mm x 1mm VESA Pattern
  • Compatible with our Security Cable Locks

Trustpilot