ComPro SY/HO/R/IP66 SYMPHONI High Output Sounder Red

MPN
SY/HO/R/IP66
Brand
Compro
EAN-13
4016138625080
Order Code
64-2298
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £152.93 £129.99
10+ £124.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ComPro SY/HO/R/IP66 SYMPHONI is a Powerful High Output Sounder specifically designed for places where the sound power must not exceed 120 dB. The Red housing has been manufactured from ABS plastic.


  • Very good sound quality
  • Different sounds available
  • Automatic synchronization
  • Volume control
  • FR Noise: 88-120dB
  • Power consumption: 190 - 260mA
  • Colour: Red
  • Dimensions: 110(dia) x 105(H)mm
  • Degree of protection: IP66
  • Weight: 580g
  • Acoustic signal: 32 melodies
  • Manufacturer's part: ComPro SY/ HO/ R/ IP66
Type Siren
Colour Red
Current 260mA
Dimensions 110(dia) x 105(H)mm
IP Rating IP66
Maximum Temperature +75°C
Min. temperature -25°C
Power Consumption 190 - 260mA
Sound Level 120dB
Supply Voltage 28V

Reviews

Be the first to submit a review

Trustpilot