ComPro ROLP/SB/RL/R/D Solista Low Profile Sounder and Beacon Red

MPN
ROLP/SB/RL/R/D
Brand
Compro
EAN-13
4016138625301
Order Code
64-2554
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £95.67 £81.32
10+ £77.56
100+ £77.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ComPro ROLP/SB/RL/R/D is a Solista Sounder Beacon that consists of a siren and an integrated LED flash light. The use of beacons to supplement audible alarms is becoming increasingly common. A combined sounder beacon allows both an audible and visual alarm to be provided but requires only a single installation point.

The LED beacon has a dramatically lower current consumption than that of traditional xenon beacons making them ideal for applications where sounder circuit capacity is limited.


  • Ultra low current, LED technology
  • Sounder and Beacon with a single installation point
  • Unobtrusive low profile design
  • High reliability
  • Supplied with Red body colour
  • Manufacturer's part: ComPro ROLP/SB/RL/W/D
Type Beacon / siren
Colour Red
Current 32mA
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -10°C
Sound Level 94dB
Supply Voltage 28V

Reviews

Be the first to submit a review

Trustpilot