Compro PSW.90030 Piezo Siren White 12VDC

MPN
PSW.90030
Brand
Compro
EAN-13
4016138796230
Order Code
64-2609
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.78 £23.72
10+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ComPro PSW.90030 is a Piezo Siren that is highly durable and very reliable. The siren can be used in a variety of applications due to its low power consumption and protection class IP44.


  • High durability
  • Low current consumption
  • High reliability
  • High sound output
  • Simple installation
  • Operating voltage: 3 to 30V
  • Frequency: 2.7 ±0.5kHz
  • Sound output: 110 ± 3dB
  • Current consumption: <35mA @ 12V
  • Operating temperature: -20°C to +70°C
  • Alarm tones: 3 selectable
  • Supplied in White
  • Manufacturer's part: TracoPower PSW.90030
Type Siren
Colour White
Current 35mA
Current Consumption <35mA @ 12V
Frequency 2.7 ±0.5kHz
IP Rating IP44
Sound Level 110dB
Supply Voltage 3 to 30V

Reviews

Be the first to submit a review

Trustpilot