ComPro PSS.55.120.B Piezo Siren Black 110V

MPN
PSS.55.120.B
Brand
Compro
EAN-13
4016138625172
Order Code
64-2571

Discontinued


The ComPro PSS.55.120.B is a 110V Piezo Siren that is durable and very reliable. This black siren has an intermittent tone of 110dB and can be used in a variety applications due to their low power consumption and protection class IP65.


  • Use of high-performance piezoelectric elements
  • High quality achieved by integrated in-house production
  • Clear, pleasant electronic tone
  • Reliable, effective operation in a wide variety of equipment and ambient conditions
  • Supplied in Black
  • Supplied in 110V
  • Manufacturer's part: ComPro PSS.55.120.B
Colour Black
Type Siren
Current 35mA
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -20°C
Sound Level 110dB
Supply Voltage 110V

Trustpilot