ComPro Multifunction LED Beacon, CO BL 70 Series

Compro Brand: Compro

A range ComPro Multifunction LED Beacons from the CO BL Series. The LED beacons are supplied in size BL70, and are available in three lens colours (red, amber or green).

Applications: Industry, Security, Railways and Marine Navigation.

  • 15 Flashlight functions selectable by DIP switch
  • Permanent light, Flashlight, double flash, round left, round right, up light, down light up and down light, demo, fast and normal for all flash functions
  • Highly shock-resistant case made of Polycarbonate (PC)
  • Simple mounting
  • Lens: Polycarbonate (PC)
  • Power supply: 12 to 24VDC
  • Current consumption: 160mA
  • Power consumption: 1.5W
  • Housing protection: IP65
  • Ambient operating temperature range: -30°C to +60°C
  • Flexible capabilities
  • Advanced LED-technology
  • High performance
  • Extremely powerful LEDs
  • Warranty: 3 years
  • Available with Red, Amber or Green Lens
Description Image Product Buy Pricing (Ex VAT) Colour Current Consumption Type Current IP Rating Maximum Temperature Min. temperature Supply Voltage
Compro CO/BL/70/R/024/15F Multifunction LED Beacon Red 1.5W
Compro CO/BL/70/R/024/15F Multifunction LED Beacon Red 1.5W
Standard range
Order code: 64-2539
MPN: CO/BL/70/R/024/15F

Despatched within 4 working days - 4 in stock
1+ £75.67
10+ £72.17
Price per unit Ex VAT
Red 160ma Beacon 160mA IP65 +70°C -25°C 24V
Compro CO/BL/70/A/024/15F Multifunction LED Beacon Amber 1.5W
Compro CO/BL/70/A/024/15F Multifunction LED Beacon Amber 1.5W
Standard range
Order code: 64-2540
MPN: CO/BL/70/A/024/15F

Despatched within 4 working days - 7 in stock
1+ £74.33
10+ £70.90
Price per unit Ex VAT
Amber Beacon 160mA IP65 +70°C -25°C 24V

Trustpilot