ComPro LED Multifunction Beacon, CO BL 50 series

Compro Brand: Compro

A range of ComPro LED Multifunction Beacons from the CO BL 50 series. The beacons have a voltage input of 24V DC, making them ideal for many applications. These multifunction LED beacons are the new generation of flashing lights. The beacons are setup via the DIP switch, allowing 2 functions to be activated. The LED beacons are of robust construction with a protection class of IP65.

Applications: Industry, railways and navigation.

  • Robust construction
  • Easy installation
  • Flexible capabilities
  • Advanced LED-technology
  • High performance
  • Extremely powerful LEDs
  • Power supply: 24VDC
  • Housing protection: IP65
  • Ambient operating temperature range: -30°C to +60°C
  • Available with Amber, Green or Red lens
Description Image Product Buy Pricing (Ex VAT) Colour Type Current IP Rating Maximum Temperature Min. temperature Supply Voltage
ComPro CO/BL/50/A/024 Flashing Light Amber
ComPro CO/BL/50/A/024 Flashing Light Amber
Extended range
Order code: 64-2536
MPN: CO/BL/50/A/024

Available to back orderBack order, lead time 4 weeks
1+ £30.93
10+ £29.26
100+ £29.09
Price per unit Ex VAT
Amber Beacon 45mA IP65 +70°C -25°C 24V
ComPro CO/BL/50/G/024 Flashing Light Green
ComPro CO/BL/50/G/024 Flashing Light Green
Standard range
Order code: 64-2537
MPN: CO/BL/50/G/024

Despatched within 4 working days - 2 in stock
1+ £31.75
10+ £30.03
100+ £29.86
Price per unit Ex VAT
Green Beacon 45mA IP65 +70°C -25°C 24V
ComPro CO/BL/50/R/024 Flashing Light Red
ComPro CO/BL/50/R/024 Flashing Light Red
Standard range
Order code: 64-2538
MPN: CO/BL/50/R/024

Despatched within 4 working days - 30 in stock
1+ £38.97
Price per unit Ex VAT
Red Beacon 45mA IP65 +70°C -25°C 24V

Trustpilot