The ComPro CO ST 40 RL 024 4F is a Red 4 function Signal Tower Element that has been specially developed for applications in the industry and serve to make optical attention to an operating state.
The signal tower is setup via the DIP switch. This allows the 4 functions; continuous light, flash, double flash and rotating beacon to be controlled. This signal tower element is supplied in red.
Applications: Fire, Security, Industrial, Railway, Marine and Optical.
- Flexible capabilities
- Several combination possibilities
- Impact-proof case
- Sounder version available
- Easy assembly
- Element width: 40mm
- Supplied for CO ST40 4F Series
- Supplied in Red
- Manufacturer's part: ComPro CO ST 40 RL 024 4F
| Colour |
Red |
| Type |
Beacon |
| Current |
80mA |
| Sounder |
version available |
| Supply Voltage |
24V |