ComPro CO ST 40 BL 024 4F LED Element Blue 4 Functions

MPN
CO ST 40 BL 024 4F
Brand
Compro
EAN-13
4051455036089
Order Code
64-2715

Discontinued


The ComPro CO ST 40 BL 024 4F is a Blue 4 function Signal Tower Element that has been specially developed for applications in the industry and serve to make optical attention to an operating state.

The signal tower is setup via the DIP switch. This allows the 4 functions; continuous light, flash, double flash and rotating beacon to be controlled. This signal tower element is supplied in blue.

Applications: Fire, Security, Industrial, Railway, Marine and Optical.


  • Flexible capabilities
  • Several combination possibilities
  • Impact-proof case
  • Sounder version available
  • Easy assembly
  • Element width: 40mm
  • Supplied for CO ST40 4F Series
  • Supplied in Blue
  • Manufacturer's part: ComPro CO ST 40 BL 024 4F
Colour Blue
Type Beacon
Current 80mA
Supply Voltage 24V

Trustpilot