The ComPro CO/BL/90/A/024 is an Amber LED Multifunction Beacon that has a voltage input 24V DC, making it ideal for many applications. This multifunction LED beacon is among the new generation of flashing lights. The beacon is setup via the DIP switch, allowing 2 functions to be activated. The LED beacons are of robust construction with a protection class of IP65.
Applications: Industry, railways and navigation.
- 2 Flashlight functions selectable by DIP switch
- Permanent light, Flashlight
- Highly shock-resistant case made of Polycarbonate (PC)
- Flexible field of application by different colours
- Simple mounting
- Lens: Polycarbonate (PC)
- Power supply: 24VDC
- Housing protection: IP65
- Ambient operating temperature range: -30°C to +60°C
- Available with Amber lens
- Manufacturer's part: ComPro CO/BL/90/A/024
| Colour |
Amber |
| Type |
Beacon |
| Current |
85mA |
| Supply Voltage |
24V |