ComPro CO/BL/70/R/024 Flashing Light Red

MPN
CO/BL/70/R/024
Brand
Compro
EAN-13
4016138625196
Order Code
64-2544
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.86
10+ £34.87
100+ £34.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The ComPro CO/BL/70/R/024 is an Red LED Multifunction Beacon that has a voltage input of 24V DC, making it ideal for many applications. This multifunction LED beacon is among the new generation of flashing lights. The beacon is setup via the DIP switch, allowing 2 functions to be activated. The LED beacons are of robust construction with a protection class of IP65.

Applications: Industry, railways and navigation.


  • 2 Flashlight functions selectable by DIP switch
  • Permanent light, Flashlight
  • Highly shock-resistant case made of Polycarbonate (PC)
  • Flexible field of application by different colours
  • Simple mounting
  • Lens: Polycarbonate (PC)
  • Power supply: 24VDC
  • Housing protection: IP65
  • Ambient operating temperature range: -30°C to +60°C
  • Available with Red lens
  • Manufacturer's part: ComPro CO/BL/70/R/024
Type Beacon
Colour Red
Current 65mA
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot