Compro AC/W ASKARI COMPACT Sounder 95dB White

MPN
AC/W
Brand
Compro
EAN-13
4051455202033
Order Code
64-2577
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The ComPro AC/W is a White Askari Compact Sounder for flush mounting. The sounder provides an excellent combination of high sound output and neat appearance.

Applications: Ideal for retail, hotel and residential applications such as sheltered housing.


  • 32 tones (user selectable)
  • 6 tones certified for fire use
  • Improved tone clarity, reducing confusion
  • Alert and alarm function
  • Can be flush or surface fixed
  • Automatic synchronisation
  • Two stage alarm
  • Discrete design
  • Supplied in White
  • Manufacturer's part: ComPro AC/W
Type Siren
Colour White
Current 35mA
IP Rating IP21
Maximum Temperature +70°C
Min. temperature -25°C
Sound Level 106dB
Supply Voltage 28V

Reviews

Be the first to submit a review

Trustpilot